SamtecQTS-075-01-L-D-RA-WTSteckverbinderleisten und Leiterplattenbuchsen
Conn Micro High Speed Terminal Strip HDR 150 POS 2.03mm/0.635mm Solder RA Side Entry SMD/Thru-Hole Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Micro High Speed Terminal Strip | |
| HDR | |
| 150 | |
| 2 | |
| Solder | |
| 2.03/0.635 | |
| Right Angle | |
| (2/15.7)/Contact | |
| 275VAC | |
| -55 | |
| 125 | |
| Tray | |
| 74.73 | |
| 15.37 | |
| 9.42 | |
| Surface Mount/Through Hole |
Safety is an important concern when designing electronic devices. Samtec's micro high speed terminal strip QTS-075-01-L-D-RA-WT header connector helps protect your equipment from accidental shortages. This HDR connector's 150 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. This is a 2-row connector. Its pitch is 2.03/0.635 mm. It has a maximum voltage rating of 275 VAC. It has a header type gender. This device has a maximum current rating of (2/15.7) A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This product is 74.73 mm long, 9.42 mm tall and 15.37 mm deep. QTS-075-01-L-D-RA-WT is housed in liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

