NichiconQXK2E104KTPKondensator, Kunststofffilm
Cap Film 0.1uF 250V PET 10% (11 X 5.2 X 11mm) Radial 7.5mm 105°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| 0.1uF | |
| 10% | |
| 250VDC|125VAC | |
| PET | |
| Through Hole | |
| Radial | |
| 7.5 | |
| 11 X 5.2 X 11 | |
| -40 | |
| 105 | |
| 11(Max) | |
| 5.2(Max) | |
| 9.4(Max) | |
| 0.6 | |
| 25 | |
| 9.9(Max) |
The materials used to construct this QXK2E104KTP plastic film capacitor from Nichicon gives it the right characteristics to smooth out voltages and improve signals in electronic circuits. It can withstand a voltage of 250 VDC|125VAC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. This product is 11(Max) mm long, 9.4(Max) mm tall and 5.2(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 7.5 mm. It has a tolerance of 10%. Its capacitance value is 0.1uF. The QXK2E104KTP polypropylene film capacitor has a radial termination style.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

