NichiconQXK2E105KTPKondensator, Kunststofffilm
Cap Film 1uF 250V PET 10% (18.5 X 7.1 X 18.5mm) Radial 15mm 105°C
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| 1uF | |
| 10% | |
| 250VDC|125VAC | |
| PET | |
| Through Hole | |
| Radial | |
| 15 | |
| 18.5 X 7.1 X 18.5 | |
| -40 | |
| 105 | |
| 18.5(Max) | |
| 7.1(Max) | |
| 16(Max) | |
| 0.6 | |
| 16.5(Max) |
This QXK2E105KTP film capacitor from Nichicon is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC|125VAC. This part has a maximum operating temperature of 105 °C. It has a tolerance of 10%. The QXK2E105KTP part has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 15 mm. Its capacitance value is 1uF. This product is 18.5(Max) mm long, 16(Max) mm tall and 7.1(Max) mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

