NichiconQXK2E473KTPTZHKondensator, Kunststofffilm
Cap Film 0.047uF 250V PET 10% (13.5 X 4.7 X 9.3mm) Radial 10.5mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| 0.047uF | |
| 10% | |
| 250VDC|125VAC | |
| PET | |
| Through Hole | |
| Radial | |
| 10.5 | |
| 13.5 X 4.7 X 9.3 | |
| Straight | |
| -40 | |
| 105 | |
| Bulk | |
| 13.5(Max) | |
| 4.7(Max) | |
| 9.3(Max) | |
| 0.6 | |
| 4.5 | |
| 9.8(Max) |
This QXK2E473KTPTZH film capacitor from Nichicon is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC|125VAC. This part has a maximum operating temperature of 105 °C. This product is 13.5(Max) mm long, 9.3(Max) mm tall and 4.7(Max) mm deep. The QXK2E473KTPTZH part has a radial termination style. It has a tolerance of 10%. This part has a lead diameter of 0.6 mm and a pitch of 10.5 mm. Its capacitance value is 0.047uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

