NichiconQXK2G224KTPKondensator, Kunststofffilm
Cap Film 0.22uF 400V PET 10% (18.5 X 5.9 X 18.5mm) Radial 15mm 105°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| 0.22uF | |
| 10% | |
| 400VDC|200VAC | |
| PET | |
| Through Hole | |
| Radial | |
| 15 | |
| 18.5 X 5.9 X 18.5 | |
| -40 | |
| 105 | |
| 18.5(Max) | |
| 5.9(Max) | |
| 13.2(Max) | |
| 0.6 | |
| 25 | |
| 13.7(Max) |
This QXK2G224KTP film capacitor from Nichicon is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 400 VDC|200VAC. This part has a maximum operating temperature of 105 °C. Its capacitance value is 0.22uF. It has a tolerance of 10%. This part has a lead diameter of 0.6 mm and a pitch of 15 mm. This product is 18.5(Max) mm long, 13.2(Max) mm tall and 5.9(Max) mm deep. The QXK2G224KTP part has a radial termination style.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

