NichiconQXK2J153KTPTZHKondensator, Kunststofffilm
Cap Film 0.015uF 630V PET 10% (15.5 X 5.5 X 10mm) Radial 12.5mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| 0.015uF | |
| 10% | |
| 630VDC|250VAC | |
| PET | |
| Through Hole | |
| Radial | |
| 12.5 | |
| 15.5 X 5.5 X 10 | |
| Straight | |
| -40 | |
| 105 | |
| Bulk | |
| 15.5(Max) | |
| 5.5(Max) | |
| 10(Max) | |
| 0.6 | |
| 10.5(Max) |
This QXK2J153KTPTZH film capacitor from Nichicon is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC|250VAC. This part has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.6 mm and a pitch of 12.5 mm. It has a tolerance of 10%. This product is 15.5(Max) mm long, 10(Max) mm tall and 5.5(Max) mm deep. The QXK2J153KTPTZH part has a radial termination style. Its capacitance value is 0.015uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

