NichiconQXK2J154KTPTZHKondensator, Kunststofffilm
Cap Film 0.15uF 630V PET 10% (26 X 8 X 15.3mm) Radial 22.5mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| 0.15uF | |
| 10% | |
| 630VDC|250VAC | |
| PET | |
| Through Hole | |
| Radial | |
| 22.5 | |
| 26 X 8 X 15.3 | |
| -40 | |
| 105 | |
| Bulk | |
| 26(Max) | |
| 8(Max) | |
| 15.3(Max) | |
| 0.8 | |
| 4.5 | |
| 15.8(Max) |
This QXK2J154KTPTZH film capacitor from Nichicon is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC|250VAC. This part has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm. It has a tolerance of 10%. This product is 26(Max) mm long, 15.3(Max) mm tall and 8(Max) mm deep. Its capacitance value is 0.15uF. The QXK2J154KTPTZH part has a radial termination style.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

