NichiconQXK2J334KTPKondensator, Kunststofffilm
Cap Film 0.33uF 630V PET 10% (25.5 X 7.9 X 25.5mm) Radial 22.5mm 105°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| 0.33uF | |
| 10% | |
| 630VDC|250VAC | |
| PET | |
| Through Hole | |
| Radial | |
| 22.5 | |
| 25.5 X 7.9 X 25.5 | |
| -40 | |
| 105 | |
| 25.5(Max) | |
| 7.9(Max) | |
| 16.7(Max) | |
| 0.8 | |
| 25 | |
| 17.2(Max) |
This QXK2J334KTP film capacitor from Nichicon is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC|250VAC. This part has a maximum operating temperature of 105 °C. This product is 25.5(Max) mm long, 16.7(Max) mm tall and 7.9(Max) mm deep. Its capacitance value is 0.33uF. The QXK2J334KTP part has a radial termination style. It has a tolerance of 10%. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

