NichiconQXL2E333KTPTKondensator, Kunststofffilm
Cap Film 0.033uF 250VAC PET 10% (13.5 X 5.9 X 11.6mm) Radial 10mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| 0.033uF | |
| 10% | |
| 250VAC | |
| PET | |
| Through Hole | |
| Radial | |
| 10 | |
| 13.5 X 5.9 X 11.6 | |
| -40 | |
| 105 | |
| Bulk | |
| 13.5(Max) | |
| 5.9(Max) | |
| 11.6(Max) | |
| 0.6 | |
| 25 | |
| 13.1(Max) |
This QXL2E333KTPT film capacitor from Nichicon is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VAC. This part has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. The QXL2E333KTPT part has a radial termination style. This product is 13.5(Max) mm long, 11.6(Max) mm tall and 5.9(Max) mm deep. It has a tolerance of 10%. Its capacitance value is 0.033uF.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.
