NichiconQXT2G104KRPTKondensator, Kunststofffilm

Cap Film 0.1uF 400V PP 10% (24 X 9.3 X 19.1mm) Radial 20mm 105°C Bulk

This QXT2G104KRPT film capacitor from Nichicon is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 400 VDC|200VAC. This part has a maximum operating temperature of 105 °C. The QXT2G104KRPT part has a radial termination style. It has a tolerance of 10%. This part has a lead diameter of 0.8 mm and a pitch of 20 mm. This product is 24(Max) mm long, 19.1(Max) mm tall and 9.3(Max) mm deep. Its capacitance value is 0.1uF.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 100 Minimum 200
  • Manufacturer Lead Time:
    35 Wochen
    • Price: 0,6176 €
    1. 200+0,6176 €
    2. 800+0,5789 €

UAV-Bedrohungen wirksam abwehren

So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.