NichiconQYX2A333KTPKondensator, Kunststofffilm
Cap Film 0.033uF 100V PET 10% (7.5 X 3.5 X 13mm) Radial 5mm 85°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| QYX2A333KTP | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 0.033uF | |
| 10% | |
| 100VDC | |
| PET | |
| Inductive Construction | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 5 | |
| 7.5 X 3.5 X 13 | |
| Straight | |
| -40 | |
| 85 | |
| Bulk | |
| 7.5(Max) | |
| 3.5(Max) | |
| 13(Max) | |
| 0.5 | |
| 20 | |
| 13(Max) |
This QYX2A333KTP film capacitor from Nichicon is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC. This part has a maximum operating temperature of 85 °C. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. The QYX2A333KTP part has a radial termination style. It has a tolerance of 10%. Its capacitance value is 0.033uF. This product is 7.5(Max) mm long, 13(Max) mm tall and 3.5(Max) mm deep.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

