RECOM PowerR-78HB24-0.3DC/DC-Wandler und Spannungsreglermodul
Module DC-DC 1-OUT 24V 0.3A 7.2W 3-Pin SIP Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Step Down | |
| Non-Isolated | |
| 1 | |
| 36 | |
| 72 | |
| 24 | |
| 0.3 | |
| 7.2 | |
| DC/DC | |
| 800 | |
| Yes | |
| 0.6% | |
| 1% | |
| 96 | |
| -40 | |
| 85 | |
| Tube | |
| 4 | |
| Fixed | |
| Befestigung | Through Hole |
| Verpackungshöhe | 17.5 mm |
| Verpackungsbreite | 8.5 mm |
| Verpackungslänge | 11.5 mm |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SIP |
| Lieferantenverpackung | SIP |
| 3 | |
| Leitungsform | Through Hole |
Adjust the voltage level of your devices with this step down R-78HB24-0.3 DC to DC converter from RECOM. This converter's single output can produce a current up to 0.3 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 36 V that does not exceed 72 V. With a fixed output that has a voltage of 24 V, this is power management at its best. This converter is 92 % efficient. At a load regulation of 0.6% and line regulation of 1% a constant current can be produced at the output of your circuit. This part offers a switching frequency of 800 kHz in order to work properly. This converter has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

