RECOM PowerR-78W12-0.5DC/DC-Wandler und Spannungsreglermodul
Module DC-DC 1-OUT 12V 0.5A 6W 3-Pin Box
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| 15 | |
| 32 | |
| 12 | |
| 0.5 | |
| 6 | |
| DC/DC | |
| 380 | |
| Yes | |
| 0.4% | |
| 0.2% | |
| 96 | |
| -40 | |
| 85 | |
| 4.8 | |
| Fixed | |
| Verpackungshöhe | 17.5 |
| Verpackungsbreite | 8.5 |
| Verpackungslänge | 11.5 |
| Leiterplatte geändert | 3 |
| 3 |
Adjust the voltage level of your devices with this step down R-78W12-0.5 DC to DC converter from RECOM. This converter's single output can produce a current up to 0.5 A. This will operate at a minimum voltage of 15 V and a maximum voltage of 32 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 12 V, this is power management at its best. This converter is 96 % efficient. Using a load regulation of 0.4% and line regulation of 0.2% is needed for a programmable DC power supply. You can operate this at a switching frequency of 280 to 380 kHz. This converter has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

