RadiallR112665000RF-Steckverbinder
Conn SMC 0Hz to 10GHz 50Ohm Solder RA Thru-Hole RCP Gold Over Nickel
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| SMC | |
| RCP | |
| Solder | |
| Right Angle | |
| F | |
| Gold Over Nickel | |
| 0 to 10G | |
| 0.31 | |
| 335V | |
| 50 | |
| 1000 | |
| 500 | |
| Standard | |
| -65 | |
| 165 | |
| 14.2 | |
| 6.4 | |
| 8.6 | |
| Through Hole |
Use the smc R112665000 RF connector from Radiall in your radio-frequency design. This connector's body is plated in gold over nickel. It has a receptacle type gender. It has a right angle body orientation. It has an operating frequency of 0 to 10G Hz. This product is 14.2 mm long, 8.6 mm tall and 6.4 mm deep. It uses the solder termination method. This rf connector has an operating temperature of -65 to 165 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

