RadiallR113665000WRF-Steckverbinder
Conn MCX 0Hz to 6GHz 50Ohm Solder RA Thru-Hole RCP Gold Over Nickel
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| MCX | |
| RCP | |
| Solder | |
| Right Angle | |
| F | |
| Gold Over Nickel | |
| 0 to 6G | |
| 0.07 | |
| 335V | |
| 50 | |
| Standard | |
| -55 | |
| 155 | |
| 9.5 | |
| 6 | |
| 6.5 | |
| Through Hole |
Typically used with coaxial cables, this mcx R113665000W RF connector from Radiall will minimize transmission line impedance and maintain the cable's shielding at the connections. This connector's body is plated in gold over nickel. It has a receptacle type gender. It has a right angle body orientation. It has an operating frequency of 0 to 6G Hz. This rf connector has an operating temperature of -55 to 155 °C. This product is 9.5 mm long, 6.5 mm tall and 6 mm deep. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

