RadiallR114183000RF-Steckverbinder
Conn SMB 0Hz to 4GHz 50Ohm Crimp RA Cable Mount PL Gold Over Nickel
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.10 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| SMB | |
| PL | |
| Crimp | |
| Right Angle | |
| M | |
| Gold Over Nickel | |
| 0 to 4G | |
| 1 | |
| 250V | |
| 50 | |
| 1000 | |
| 500 | |
| Standard | |
| -65 | |
| 165 | |
| 13.7 | |
| 6.35 | |
| 15.3 | |
| Cable Mount |
Ideal for any cable need, this smb R114183000 RF connector from Radiall will bring a strong connection to your transmission line so you do not have to worry again. This connector's body is plated in gold over nickel. It has a plug type gender. It has a right angle body orientation. It has an operating frequency of 0 to 4G Hz. This product is 13.7 mm long, 15.3 mm tall and 6.35 mm deep. This rf connector has an operating temperature of -65 to 165 °C. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

