RadiallR115427000RF-Steckverbinder
Conn SMB 0Hz to 4GHz 50Ohm Solder ST Thru-Hole RCP Gold Over Nickel
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| SMB | |
| RCP | |
| Solder | |
| Straight | |
| Gold Over Nickel | |
| 0 to 4G | |
| 335V | |
| 50 | |
| Standard | |
| -65 | |
| 165 | |
| 6.35 | |
| 6.35 | |
| 8.7 | |
| Through Hole |
A low impedance means lower resistance levels for easier data transfer, this smb R115427000 RF connector from Radiall will do just that while giving you protection. This connector's body is plated in gold over nickel. It has a straight body orientation. It has a receptacle type gender. It has an operating frequency of 0 to 4G Hz. This product is 6.35 mm long, 8.7 mm tall and 6.35 mm deep. This rf connector has an operating temperature of -65 to 165 °C. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

