RadiallR125680000WRF-Steckverbinder
Conn SMA 0Hz to 18GHz 50Ohm Solder RA Thru-Hole RCP Gold Over Nickel
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| SMA | |
| RCP | |
| Solder | |
| Right Angle | |
| F | |
| Gold Over Nickel | |
| 0 to 18G | |
| 0.29 | |
| 500VAC | |
| 50 | |
| 5000 | |
| 500 | |
| Standard | |
| -65 | |
| 165 | |
| 14.8 | |
| 6.3 | |
| 9.5 | |
| Through Hole |
This sma R125680000W RF connector from Radiall will minimize transmission line impedance and is used in coaxial cables. This connector's body is plated in gold over nickel. It has a receptacle type gender. It has a right angle body orientation. It has an operating frequency of 0 to 18G Hz. It uses the solder termination method. This rf connector has an operating temperature of -65 to 165 °C. This product is 14.8 mm long, 9.5 mm tall and 6.3 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
