RadiallR141306000RF-Steckverbinder
Conn BNC 0Hz to 4GHz 50Ohm Crimp ST Panel Mount F Gold
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| BNC | |
| F | |
| Crimp | |
| Straight | |
| F | |
| Gold | |
| 0 to 4G | |
| 0.13 | |
| 335VAC | |
| 50 | |
| 5000 | |
| Bayonet Lock | |
| 100 | |
| Standard | |
| -65 | |
| 165 | |
| 34 | |
| 12.7 | |
| Panel Mount |
Connect your RF components is by using this bnc R141306000 RF connector from Radiall. This connector's body is plated in nickel. It has a straight body orientation. It has a female type gender. It has an operating frequency of 0 to 4G Hz. It uses the crimp termination method. This product is 34 mm long and 12.7 mm. This rf connector has an operating temperature of -65 to 165 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

