RECOM PowerR1S-1212-RDC/DC-Wandler und Spannungsreglermodul
Module DC-DC 12VIN 1-OUT 12V 0.084A 1W Medical 5-Pin SMD Module T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Isolated | |
| 10.8 | |
| 12 | |
| 13.2 | |
| 12 | |
| 0.084 | |
| 1 | |
| 1000VDC | |
| DC/DC | |
| 100 | |
| Yes | |
| 10% | |
| 1.2%/1%Vi(Typ) | |
| 80 | |
| -40 | |
| 100 | |
| Extended | |
| Tape and Reel | |
| 1 | |
| Fixed | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 6.7 |
| Verpackungsbreite | 10.7 |
| Verpackungslänge | 12.75 |
| Leiterplatte geändert | 5 |
| Lieferantenverpackung | SMD Module |
| 5 |
Thanks to RECOM's R1S-1212-R DC to DC converter and switching regulator module, you can step the voltage up or down from input levels. It has a voltage of 12 V. This part has a minimum operating temperature of -40 °C and a maximum of 100 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

