RECOM PowerR1S-3.305-RDC/DC-Wandler und Spannungsreglermodul
Module DC-DC 3.3VIN 1-OUT 5V 0.2A 1W Medical 5-Pin SMD Module T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Up | |
| 1 | |
| Isolated | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 5 | |
| 0.2 | |
| 1 | |
| 1000VDC | |
| DC/DC | |
| 100 | |
| Yes | |
| 20% | |
| 1.2%/1%Vi(Typ) | |
| 78 | |
| -40 | |
| 100 | |
| Extended | |
| Tape and Reel | |
| 1 | |
| Fixed | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 6.7 mm |
| Verpackungsbreite | 10.7 mm |
| Verpackungslänge | 12.75 mm |
| Leiterplatte geändert | 5 |
| Lieferantenverpackung | SMD Module |
| 5 | |
| Leitungsform | Flat |
Provide the ability to switch between voltages by using this step up R1S-3.305-R DC to DC converter and switching regulator module. It has a voltage of 5 V. This part has a temperature range of -40 °C to 100 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

