RadiallR222900310WRF-Steckverbinder
Conn SMP 0Hz to 12.4GHz 50Ohm Crimp RA Cable Mount PL Nickel Phosphorous Gold
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| SMP | |
| PL | |
| Crimp | |
| Right Angle | |
| Nickel Phosphorous Gold | |
| 0 to 12.4G | |
| 0.42 | |
| 50 | |
| 5000 | |
| 100 | |
| Standard | |
| -55 | |
| 125 | |
| 3.9 | |
| 6.7 | |
| 10.3 | |
| Cable Mount |
Do you have coaxial cables? This smp R222900310W RF connector manufactured from Radiall is a must for you, it offers low transmission line impedance. This connector's body is plated in nickel phosphorous gold. It has a right angle body orientation. It has a plug type gender. It has an operating frequency of 0 to 12.4G Hz. This rf connector has an operating temperature of -55 to 125 °C. This product is 6.7 mm long and 10.3 mm tall with a diameter of 3.9 mm. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

