RadiallR284008001Kabelbaugruppen Koaxial
Conn MMT 0Hz to 8GHz 50Ohm Crimp RA Cable Mount F
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Coaxial | |
| F | |
| Circular | |
| Not Included | |
| 0.2 | |
| 170V | |
| -55 | |
| 100 |
Do you have coaxial cables? This mmt R284008001 RF connector manufactured from Radiall is a must for you, it offers low transmission line impedance. It has a female type gender. It has a right angle body orientation. It has an operating frequency of 0 to 8G Hz. It uses the crimp termination method. This rf connector has an operating temperature of -55 to 100 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

