RadiallR317580000RF-Steckverbinder
Conn SHV 0Hz to 2GHz 50Ohm Solder Cup ST Panel Mount RCP Gold Standard
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| SHV | |
| RCP | |
| Solder Cup | |
| Straight | |
| F | |
| Gold | |
| 0 to 2G | |
| 50 | |
| Bayonet Lock | |
| Standard | |
| -65 | |
| 165 | |
| 46.1 | |
| 16.5 | |
| Panel Mount |
Typically used with coaxial cables, this shv R317580000 RF connector from Radiall will minimize transmission line impedance and maintain the cable's shielding at the connections. It has a straight body orientation. It has a receptacle type gender. It has an operating frequency of 0 to 2G Hz. This product is 46 mm long and 16.5 mm. This rf connector has an operating temperature of -65 to 165 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

