KEMET CorporationR413F147050M1MKondensator, Kunststofffilm
Cap Film Suppression Y2/X1 0.0047uF 1000VDC/300VAC PP 20%( 13 X 5 X 11mm) Radial Plastic Rectangular Can 10mm 110°C Automotive Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | Yes |
| PPAP | Yes |
| EMI Suppression | |
| 0.0047uF | |
| 20% | |
| 1000VDC|300VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 10 | |
| Y2/X1 | |
| 13 X 5 X 11 | |
| Straight | |
| -40 | |
| 110 | |
| Bag | |
| 13 | |
| 5 | |
| 11 | |
| 0.6 | |
| 25 | |
| +0.3|-0.5 | |
| +0.2|-0.5 | |
| +0.1|-0.5 | |
| 11 |
R413F147050M1M plastic film capacitor from Kemet is a low-cost solution for smoothing voltages and improving signals in any audio based design. It can withstand a voltage of 1000 VDC|300VAC. This polypropylene film capacitor has a maximum operating temperature of 110 °C. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. It has a tolerance of 20%. Its capacitance value is 0.0047uF. This product is 13 mm long, 12 mm tall and 6 mm deep. The R413F147050M1M polypropylene film capacitor has a radial termination style.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

