KEMET CorporationR413I21000000KKondensator, Kunststofffilm
Cap Film 0.01uF 1000V PP 10% (18 X 5 X 11mm) Radial 15mm 110°C Bulk Automotive AEC-Q200
KEMET EMI/RFI Suppression Capacitors offer a maximum voltage rating of 760VAC and are ideal for capacitive power supplies. The KEMET portfolio of EMI/RFI suppression capacitors includes the following series: F861, F862, F871, F872, F873, F881, P278, P295, PHE844, PHE845, PHZ9004, PME264, PME271E, PME271M, PME271Y, PME295, PZB300, R41, R41-T, R46, R47, R49, and SMP253.
Key Features and Benefits:
- • 1000pF to 1.0µF capacitance range
- • 300VAC/1000Vdc; 50/60Hz rated voltage (VR)
- • E6 series (IEC 60063 Norm) capacitance values
- • ±10% (K) and ±20%(M) capacitance tolerance
- • -40°C to +110°C operating temperature range
- • Y2/X1 Class (IEC 60384-14) MKP Series
Applications:
- • Electromagnetic interference suppression in "line-to-ground" and "across-the-line" applications requiring Y2/X1 Safety classifications
Related Products:
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Yes |
| EMI Suppression | |
| 0.01uF | |
| 10% | |
| 1000VDC|300VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15 | |
| X1/Y2 | |
| 18 X 5 X 11 | |
| Straight | |
| -40 | |
| 110 | |
| Bag | |
| 18 | |
| 5 | |
| 11 | |
| 1.218 | |
| 0.6 | |
| 4 | |
| 11 |
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

