KEMET CorporationR463W447000M1MKondensator, Kunststofffilm
Cap Film Suppression X2 4.7uF 630VDC/310VAC PP 20%( 41.5 X 19 X 32mm) Radial Plastic Rectangular Can 37.5mm 110°C Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.20 | |
| Automotive | No |
| PPAP | No |
| EMI Suppression | |
| 4.7uF | |
| 20% | |
| 630VDC|310VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 37.5 | |
| X2 | |
| 41.5 X 19 X 32 | |
| Straight | |
| -40 | |
| 110 | |
| Tray | |
| 41.5 | |
| 19 | |
| 32 | |
| 1 | |
| 4 | |
| 32 |
This emi suppression R463W447000M1M film capacitor from Kemet is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 310 VAC. This part has a maximum operating temperature of 110 °C. It has a tolerance of 20%. Its capacitance value is 4.7uF. This product is 41.5 mm long, 32 mm tall and 19 mm deep. This part has a lead diameter of 1 mm and a pitch of 37.5 mm. The R463W447000M1M part has a radial termination style.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

