KEMET CorporationR46KI310050M1MKondensator, Kunststofffilm
Cap Film Suppression X2 0.1uF 560VDC/275VAC PP 20%( 18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 110°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| EMI Suppression | |
| 0.1uF | |
| 20% | |
| 560VDC|275VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15 | |
| X2 | |
| 18 X 5 X 11 | |
| Straight | |
| -40 | |
| 110 | |
| Bag | |
| 18 | |
| 5 | |
| 11 | |
| 1.35 | |
| 0.6 | |
| 25 | |
| 11 |
This interference suppression R46KI310050M1M film capacitor from Kemet is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 560 VDC|275VAC. This part has a maximum operating temperature of 110 °C. This product is 18 mm long, 11 mm tall and 5 mm deep. The R46KI310050M1M part has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 15 mm. Its capacitance value is 0.1uF. It has a tolerance of 20%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

