KEMET CorporationR46KR415050M1KKondensator, Kunststofffilm
Cap Film Suppression X2 1.5uF 560VDC/275VAC PP 10%( 32 X 13 X 22mm) Radial Plastic Rectangular Can 27.5mm 110°C Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| EMI Suppression | |
| 1.5uF | |
| 10% | |
| 560VDC|275VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 27.5 | |
| X2 | |
| 32 X 13 X 22 | |
| Straight | |
| -40 | |
| 110 | |
| Tray | |
| 32 | |
| 13 | |
| 22 | |
| 0.8 | |
| 25 | |
| 22 |
This emi suppression R46KR415050M1K film capacitor from Kemet is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 560 VDC|275VAC. This part has a maximum operating temperature of 110 °C. Its capacitance value is 1.5uF. This product is 32 mm long, 22 mm tall and 13 mm deep. The R46KR415050M1K part has a radial termination style. It has a tolerance of 10%. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

