KEMET CorporationR60IF3100AA6AKKondensator, Kunststofffilm
Cap Film 0.1uF 250V PET 10%( 13 X 4 X 9mm) Radial Stacked 10mm 105°C Bag Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| R60IF3100AA6AK | |
| Automotive | Yes |
| PPAP | Yes |
| Interference Suppression | |
| 0.1uF | |
| 10% | |
| 250VDC|160VAC | |
| PET | |
| Stacked | |
| Through Hole | |
| Radial | |
| 10 | |
| 13 X 4 X 9 | |
| Straight | |
| 400±200 | |
| -55 | |
| 105 | |
| Bag | |
| 13 | |
| 4 | |
| 9 | |
| 0.6 | |
| 4 | |
| 9 |
This R60IF3100AA6AK film capacitor from Kemet is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC|160VAC. This part has a maximum operating temperature of 105 °C. Its capacitance value is 0.1uF. The R60IF3100AA6AK part has a radial termination style. It has a tolerance of 10%. This product is 13 mm long, 9 mm tall and 4 mm deep. This part has a lead diameter of 0.6 mm and a pitch of 10 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

