KEMET CorporationR82EC1470AA50JKondensator, Kunststofffilm
Cap Film 0.0047uF 100V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | Yes |
| PPAP | Yes |
| 0.0047uF | |
| 5% | |
| 100VDC|63VAC | |
| PET | |
| Stacked | |
| Through Hole | |
| Radial | |
| 5 | |
| 7.2 X 2.5 X 6.5 | |
| Straight | |
| 400±200 | |
| -55 | |
| 105 | |
| Bulk | |
| 7.2 | |
| 2.5 | |
| 6.5 | |
| 0.5 | |
| 4 | |
| 6.5 |
This R82EC1470AA50J film capacitor from Kemet is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC|63VAC. This part has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. Its capacitance value is 0.0047uF. It has a tolerance of 5%. This product is 7.2 mm long, 6.5 mm tall and 2.5 mm deep. The R82EC1470AA50J part has a radial termination style.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

