KEMET CorporationR82EC2220AA50JKondensator, Kunststofffilm

Cap Film 0.022uF 100V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105°C Bulk Automotive AEC-Q200

This R82EC2220AA50J film capacitor from Kemet is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC|63VAC. This part has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. Its capacitance value is 0.022uF. This product is 7.2 mm long, 6.5 mm tall and 2.5 mm deep. The R82EC2220AA50J part has a radial termination style. It has a tolerance of 5%.

6.000 Stück: Versand in vsl. 2 Tagen

    Total325,20 €Price for 6000

    • (3000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2518+
      Manufacturer Lead Time:
      31 Wochen
      Country Of origin:
      Indonesien
      • In Stock: 6.000 Stück
      • Price: 0,0542 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.