RECOM PowerRAC01-12SCAC-DC-Spannungsversorgung
AC/DC Power Supply Single-OUT 12V 0.083A 1W 4-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.40.60.18 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 0.083 | |
| 1 | |
| 80 | |
| 264 | |
| 115 | |
| 370 | |
| 3000VAC | |
| 2% | |
| 6% | |
| 0.034 | |
| 47 to 63 | |
| ±5 | |
| 72(Typ) | |
| No | |
| PC Pins | |
| PC Pins | |
| No | |
| 100mV(Max) | |
| No | |
| -25 | |
| 85 | |
| Tube | |
| 25 | |
| Befestigung | Through Hole |
| Verpackungshöhe | 17.75 |
| Verpackungsbreite | 22.2 |
| Verpackungslänge | 33.7 |
| Leiterplatte geändert | 4 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | PDIP |
| 4 | |
| Leitungsform | Through Hole |
Power your device with direct current by using this RAC01-12SC AC to DC power supply from RECOM to convert an alternating current source to a direct current supply. It has a voltage of 12 V and maximum output power of 1 W. This part's single output can handle a current up to 0.083 A. This part has a temperature range of -25 °C to 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

