Reduced Price
RECOM PowerRAC03-12SE/277/WAC-DC-Spannungsversorgung
AC/DC Power Supply Single-OUT 12V 0.25A 3W 4-Pin Box
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 0.25 | |
| 3 | |
| 85 | |
| 305 | |
| 120 | |
| 430 | |
| 3000VAC | |
| 1.5% | |
| 6%(Typ) | |
| 0.07(Typ) | |
| 47 to 440 | |
| ±6 | |
| 78(Typ) | |
| No | |
| Stripped and Tinned | |
| No | |
| 200mV | |
| No | |
| -40 | |
| 85 | |
| Box | |
| 29 | |
| Verpackungshöhe | 17.4 |
| Verpackungsbreite | 24.35 |
| Verpackungslänge | 38.25 |
| Leiterplatte geändert | 4 |
| 4 |
With this RAC03-12SE/277/W AC to DC power supply from RECOM your electronic device will be able to operate by using direct current instead of alternating current.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

