RECOM PowerRAC04-05SCAC-DC-Spannungsversorgung
AC/DC Power Supply Single-OUT 5V 0.8A 4W 5-Pin Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.40.60.18 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 5 | |
| 0.8 | |
| 4 | |
| 80 | |
| 264 | |
| 115 | |
| 370 | |
| 3000VAC | |
| 1% | |
| 5% | |
| 0.11 | |
| 47 to 63 | |
| ±5 | |
| 72(Typ) | |
| No | |
| PC Pins | |
| PC Pins | |
| No | |
| 200mV(Max) | |
| No | |
| -25 | |
| 85 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 16.4 mm |
| Verpackungsbreite | 23.9 mm |
| Verpackungslänge | 37.8 mm |
| Leiterplatte geändert | 5 |
| 5 |
Your electronic devices will need this RAC04-05SC AC to DC power supply from RECOM to convert alternating currents into useful direct currents to operate. It has a voltage of 5 V and maximum output power of 4 W. This part's single output can handle a current up to 0.8 A. This part has a temperature range of -25 °C to 85 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

