RECOM PowerRAC04-12SAAC-DC-Spannungsversorgung
AC/DC Power Supply Single-OUT 12V 0.333A 4W 7-Pin Box
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.40.60.18 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 0.333 | |
| 4 | |
| 90 | |
| 264 | |
| 120 | |
| 370 | |
| 3000VAC | |
| 0.2%(Typ) | |
| 0.5%(Typ) | |
| 0.095 | |
| 47 to 440 | |
| ±2 | |
| 76 | |
| PC Pins | |
| PC Pins | |
| No | |
| 100mV(Max) | |
| No | |
| -40 | |
| 70 | |
| Box | |
| Befestigung | Through Hole |
| Verpackungshöhe | 17.1 |
| Verpackungsbreite | 27.2 |
| Verpackungslänge | 36.7 |
| Leiterplatte geändert | 7 |
| 7 |
This RAC04-12SA AC to DC power supply from RECOM converts an alternating current source to a direct current supply. It has a voltage of 12 V and maximum output power of 4 W. This part's single output can handle a current up to 0.333 A. This part has a minimum operating temperature of -40 °C and a maximum of 70 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

