RECOM PowerRAC04-24SC/WAC-DC-Spannungsversorgung
AC/DC Power Supply Single-OUT 24V 0.167A 4W 4-Pin Box
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.40.60.18 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 0.167 | |
| 4 | |
| 80 | |
| 264 | |
| 115 | |
| 370 | |
| 3000VAC | |
| 1% | |
| 5% | |
| 0.11 | |
| 47 to 63 | |
| ±5 | |
| 79(Typ) | |
| No | |
| PC Pins | |
| PC Pins | |
| No | |
| 200mV | |
| No | |
| -25 | |
| 85 | |
| Box | |
| 32 | |
| Befestigung | Through Hole |
| Verpackungshöhe | 16.4 |
| Verpackungsbreite | 23.9 |
| Verpackungslänge | 37.8 |
| Leiterplatte geändert | 4 |
| 4 |
Ensure your electronic devices operate by using this RAC04-24SC/W AC to DC power supply from RECOM. It has a voltage of 24 V and maximum output power of 4 W. This part's single output can handle a current up to 0.167 A. This part has a minimum operating temperature of -25 °C and a maximum of 85 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

