TAIYO YUDENRAHTK271M1EEH0002EAluminium-Polymer-Kondensator
Cap Aluminum Polymer Hybrid 270uF 16VDC 20%( 8 X 10mm) SMD 0.022 Ohm 1.7A 4000h 125°C T/R Automotive AEC-Q200
Elevate your systems with TAIYO YUDEN's RAHT/RSHT series Conductive Polymer Hybrids Aluminum Electrolytic Capacitors. Engineered to combine the advantages of conductive polymers and aluminum electrolytics, these capacitors guarantee superior power management and extended lifespan with great electrical characteristics. The RAHT/RSHT series provides robustness and safe operating environment due to its vibration-resistant structures and open failure mode.
Features
- • Vibration resistance guaranteed up to 30G
- • Superior electrical performance with Low ESR and high ripple current
- • Ensured product longevity by low leak current
- • High operating temperature capability of up to 150℃
- • AEC-Q200 qualified (RAHT series)
Specifications
- • Case size: φ6.3x5.8 to φ12.5x13.5
- • Capacitance: 22uF to 820uF
- • Rated vol: 6.3V to 80V
- • Operating temp range: -55℃ to +105℃, -55℃ to +125℃, -55℃ to +135℃
- • Rated ripple current (max): 900 mArms to 4,500 mArms
- • Endurance (hr): 10,000 max (105℃), 6,000 max (125℃), 4,000 max (135℃)
Applications
RAHT Series: Automotive Applications, including engine and motor system, power steering, body control module, BMS system, brake system, parking assist system, lighting system, AD&ADAS system, navigation system, sensor system, airbag control unit.
RSHT Series: Industrial Applications:
- • Telecommunication equipment: base station
- • Industrial devices: servers, network equipment, security camera, power supply (AC/DC, DC/DC)
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Polymer Hybrid | |
| 270uF | |
| 20% | |
| 16VDC | |
| 0.022 | |
| Standard | |
| 1.7 | |
| 44@2Min | |
| 4000 | |
| Polar | |
| Cylindrical with Vibration Proof | |
| Surface Mount | |
| 2 | |
| 8 X 10 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 8 | |
| 10 |
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

