| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Tie Mount | |
| Natural | |
| Nylon 6/6 | |
| -60 | |
| 85 | |
| 25.4 | |
| 19.1 | |
| 25.4 |
Do you need a component to produce a good cable installation? Then this tie mount RAMH-S6-D cable accessory from Panduit is perfect for you! This part has an operating temperature range of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 25.4 mm long, 25.4 mm tall and 19.1 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

