SwitchcraftRAPC712BKSteckverbinder
Conn Power F 2 POS Solder RA Thru-Hole 2 Terminal 1 Port Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| F | |
| 2 | |
| 2 | |
| Solder | |
| Right Angle | |
| 5 | |
| 24V | |
| 30 | |
| 50 | |
| Bulk | |
| 9.4 | |
| 14.5 | |
| 10.9 | |
| Through Hole | |
| Nickel | |
| Copper Alloy |
This specially engineered RAPC712BK power connector from Switchcraft is designed for various high voltage and current supplies. This F connector's 2 contacts that are made out of copper alloy and plated with nickel. It has a female type gender. This connector has a single port. It has a right angle body orientation. RAPC712BK is housed in thermoplastic. This device has a maximum current rating of 5 A. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 9.4 mm long, 10.9 mm tall and 14.5 mm deep. Its 2 terminals use the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

