SwitchcraftRAPC712XSteckverbinder
Conn DC Power PL 2 POS Solder RA Thru-Hole 3 Terminal 1 Port Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| DC Power | |
| PL | |
| 2 | |
| 3 | |
| Solder | |
| Right Angle | |
| 5 | |
| 30 | |
| 30 | |
| 5000 | |
| PCB Pegs | |
| Bag | |
| 9.5 | |
| 14.5 | |
| 11 | |
| 1 | |
| No | |
| No | |
| Through Hole | |
| Nickel | |
| Brass |
This RAPC712X power connector from Switchcraft comes in a variety of types to support AC or DC power entry modules. This PL connector's 2 contacts that are made out of brass and plated with nickel. This connector has a single port. It has a plug type gender. It has a right angle body orientation. RAPC712X is housed in thermoplastic. This device has a maximum current rating of 5 A. This product comes packaged in bulk, so the parts will be stored loosely. Its 3 terminals use the solder termination method. This product is 9 mm long, 11 mm tall and 14.5 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

