SwitchcraftRAPC732XSteckverbinder

Conn DC Power Jack PL 2 POS 4.8mm Solder RA Thru-Hole 3 Terminal 1 Port

Use the RAPC732X power connector from Switchcraft to power up your circuit with the least amount of losses. This PL connector's 2 contacts that are made out of brass and plated with nickel. It has a plug type gender. This connector has a single port. It has a right angle body orientation. This device has a maximum current rating of 5 A. RAPC732X is housed in thermoplastic. This product comes packaged in bulk, so the parts will be stored loosely. Its 3 terminals use the solder termination method. This product is 9 mm long, 11 mm tall and 14.5 mm deep.

Import TariffMay apply to this part

Auf Lager: 13 Stück

Quantity Increments of 100 Minimum 100
  • Date Code:
    2513+
    Manufacturer Lead Time:
    10 Wochen
    Country Of origin:
    Taiwan
    • Price: 1,4858 €
    1. 100+1,4858 €
    2. 300+1,3709 €
    3. 500+1,3208 €
    4. 1000+1,2491 €
    5. 2500+1,2318 €

UAV-Bedrohungen wirksam abwehren

So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.