SwitchcraftRASM742TRXSteckverbinder

Conn Power PL 4 POS Solder RA SMD 4 Terminal 1 Port T/R

Are you looking for a solution to connecting a circuit to a power supply? Then use this RASM742TRX power connector from Switchcraft for a secure connection! This PL connector has 4 contacts that are plated with silver. It has a right angle body orientation. It has a plug type gender. This connector has a single port. RASM742TRX is housed in nylon. This device has a maximum current rating of 3 A. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 9.7 mm long, 5.2 mm tall and 9.3 mm deep. Its 4 terminals use the solder termination method. This power connector has an operating temperature range of -55 °C to 85 °C.

No Stock Available

Quantity Increments of 800 Minimum 800
  • Manufacturer Lead Time:
    10 Wochen
    • Price: 1,5414 €
    1. 1+1,5414 €
    2. 1000+1,4626 €
    3. 5000+1,4482 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.