Meist Gesucht
Raspberry Pi LtdRASPBERRY PI2BEingebettete Systementwicklungsboards und -kits
RASPBERRY PI2B Raspberry Pi Foundation Raspberry Pi 2 B Board BCM2836 900MHz 1GB RAM Linux/Win 10 - Arrow.com
The RASPBERRY PI2B is a powerful application processor delivering six times the processing power of previous models. Built on an ARM Cortex-A7-based quad-core processor running at 900MHz, the 2B also features:
• 1GB of memory
• Dual core GPU
• Rich connectivity (HDMI, audio out, 4 USB 2.0 ports, DSI port, and Micro SDIO slot).
Runs on a 5V micro USB cable and comes with a version of Linux that boots from microSD.
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.50 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Raspberry Pi 2 B Board | |
| BCM2836 | |
| Application Processor and SOC | |
| 1GB | |
| 4 | |
| 1 | |
| 40 | |
| DSI/HDMI | |
| LCD | |
| Linux|Win 10 | |
| micro SD | |
| No | |
| Yes | |
| Linux | |
| No |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

