ThunderCommRB3G2 CORE KITEingebettete Systementwicklungsboards und -kits
Qualcomm® RB3 Gen 2 development kit
Qualcomm® RB3 Gen 2 Core Kit
After a big success, Qualcomm® RB3 development kit now has a major upgrade. Powered by Qualcomm® QCS6490 Chipset, the Qualcomm® RB3 Gen 2 development kit is the latest IoT development kit in the line. Compared to RB3, the performance of Gen 2 kit has been improved greatly.
- • Powered by the Qualcomm® QCS6490 processor.
- • RB3 Gen 2 features support for Qualcomm® Linux®—a comprehensive package of OS, software, tools, and documentation precisely designed for Qualcomm Technologies' IoT platforms.
- • Increased AI processing capabilities compared to previous generations.
- • Supports multiple SDKs and tools, including Qualcomm® Neural Processing SDK for AI, Qualcomm® Intelligent Multimedia Product SDK, Qualcomm® Intelligent Robotics Product SDK, Qualcomm® Hexagon™ DSP SDK, and multiple Linux distributions.
- • Comprehensive set of demo applications and tutorials to accelerate development of robotics applications.
- • Follows the design of the rest of RB series of products, it complaints with the 96Board, support for sensors such as multiple cameras, depth sensing solution, GMSL sensor, Ultrasonic Time-of-Flight Sensor with Extended Range, multi-mic and additional sensors like IMU, pressure sensor, magnetometer etc.
- • Multiple interfaces and I/Os which can connect multiple sensors.
Applications
- • Automated Guided Vehicle
- • Consumption/Entertainment
- • Robot Drone
- • Industrial Control
- • Industrial Robot
- • Self-driving Vehicle for logistics
- • Service Robot
What’s Included
- • Development board based on the Qualcomm QCS6490 processor
- • 12V wall power supply
- • USB Type-C cable
- • Mini speakers
- • Setup guide
- • Pick tool for setting switches
| Component | Qualcomm® RB3 Gen 2 |
| SOM Platform |
|
| Storage |
|
| Ethernet |
|
| Wireless |
|
| USB |
|
| Display |
|
| Audio |
|
| Sensor | Accelerometer + Gyro Sensor (TDK ICM-42688/ ICM-42688-P) Barometric Pressure |
| Camera | Vision kit:
|
| Accessories: TBD |
|
| Expansion interfaces | Expansion connectors:
|
| LED | 7 x LED Indicators 4 x User Controllable 2 x For radios (WLAN activity) 1 x Power indicator |
| Buttons |
|
| Power source | 12 V @2.5A adapter with a DC plug inner diameter 1.75mm and outer diameter 4.75mm |
| Size | 85 mm x 54 mm meets the 96boards Hardware Specifications |
Related Products
| EAR99 | |
| Active | |
| 8471.50.01.50 | |
| Development Kit | |
| QCS6490 | |
| Application Processor and SOC | |
| 6GB | |
| 128GB | |
| Flash | |
| 5 | |
| 1 | |
| 1 | |
| 1 | |
| 0 | |
| HDMI | |
| LCD | |
| Android|Linux | |
| micro SD | |
| Flash | |
| Android | |
| Linux | |
| No |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

