ThunderCommRB5 CORE KITEntwicklungssätze und Werkzeuge

Mainboard + Qualcomm QRB5165 SOM + power supply + USB cable

Specifications of the Qualcomm® Robotics RB5 Core Development Kit

SoM Platform Qualcomm® QRB5165 SoC
Qualcomm® Kryo™ 585
Qualcomm® Adreno™ 650 GPU, Adreno™ 665 VPU, Adreno™ 995 DPU
Qualcomm® Hexagon™ DSP with quad HVX
Qualcomm® Spectra™ 480 image processing
RAM 8GB, LPDDR5 (POP)
Storage 128 GB UFS3.0 Onboard Storage
1 x MicroSD Card Slot
Ethernet 1 x 1GbE Ethernet
Wireless WLAN 802.11a/b/g/n/ac/ax 2.4/5GHz 2x2 MIMO
Bluetooth 5.1, on-Board WLAN/BT Antennas
USB 1 x USB 2.0 Micro B (Debug only)
1 x USB 3.0 Type C (OTG Mode)
2 x USB 3.0 Type A (Host Mode Only)
Display 1 x HDMI 1.4 (Type A - full) on Board Connector
Audio 2 x Class-D on Board Speaker Amplifier, WSA8810
1 x on Board PDM MIC on Mainboard, 4 x on Board PDM MIC on NAV MEZZ
Sensor Accelerometer + Gyro Sensor (TDK ICM-42688/ ICM-42688-P) Barometric Pressure
Expansion interfaces Expansion connectors:
HS1:1 x 60 pin high-speed connector (SDC I/F, 1 x 4L MIPI DSI, USB 2.0, CCI I2C x2, 2L+4L-MIPI CSI)
HS2:1 x 60 pin high-speed connector (4L-MIPI CSI x 2, SPI x 1, PCIe 3.0 gen3 1L, USB 3.0 x1, GPIO x 8)
HS3:1 x 60 pin high-speed connector (4L-MIPI CSI x 2, 4L-MIPI CSI x1(plus 2L CSI in HS1), RF CLK x 2, 2L-PCIe 3.0 x 1, 2L-PCIe 3.0 x 1(plus PCIe 1L in HS2), 4L-MIPI DSI x 1)
LS1:1 x 40 pin low-speed connector (UART x 2, SPI, I2S/PCM, I2C x 2, GPIO x 12, DC powers)
LS2:1 x 46 pin low-speed connector (Speaker x 2, DMIC I/F x 3, CAN, I2S, GPIOs, PWM, ADC, I2C, DC powers)
LS3:1 x 46 pin low-Speed connector (SPI x 2, SSC I2C, sensor interrupt x 5, GPIOs, RTC clock, DC powers)
LED 7 x LED Indicators
4 x User Controllable
2 x For radios (Bluetooth and WLAN activity)
1 x Power indicator
Buttons Power
Volume Up/Down
Force USB Boot
Dip Switch x 2 (6pin+4pin)
Power source 12 V @2.5A adapter with a DC plug inner diameter 1.75mm and outer diameter 4.75mm
Size 85 mm x 54 mm meets the 96boards Hardware Specifications

 

Related products:

Qualcomm® Robotics RB5 Vision Kit

Qualcomm Robotics RB5, Qualcomm QRB5165, Qualcomm Hexagon, Qualcomm Spectra, Qualcomm Adreno and Qualcomm Kryo are products of Qualcomm Technologies, Inc. and/or its subsidiaries. 

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    10 Wochen
    • Price: 760,6096 €
    1. 1+760,6096 €
    2. 10+753,0051 €
    3. 25+745,4703 €
    4. 50+738,0138 €
    5. 100+730,6358 €
    6. 250+723,3274 €
    7. 500+622,2473 €
    8. 1000+614,9912 €
    9. 5000+614,9476 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.