| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Max. DC-Sperrspannung (V) | 30 |
| Single | |
| 0.2 | |
| 1 | |
| 0.5 | |
| 30@10V | |
| 635°C/W | |
| 200 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.6 mm |
| Verpackungsbreite | 0.8 mm |
| Verpackungslänge | 1.2 mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | SOD |
| Lieferantenverpackung | SOD-523 |
| 2 | |
| Leitungsform | Flat |
Converting from AC to DC is simple when using a Schottky diode RB521S30T5G rectifier from ON Semiconductor. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This rectifier has a minimum operating temperature of -55 °C and a maximum of 125 °C. It is made in a single configuration. Its peak non-repetitive surge current is 1 A, while its maximum continuous forward current is 0.2 A.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

