YageoRC0201FR-07100KLWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 0201 100K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 100K | |
| 1% | |
| 25 | |
| No | |
| 0.05 (1/20) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±200 | |
| 70 to 125 | |
| High Reliability | |
| No | |
| No | |
| No | |
| Epoxy | |
| 0201 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0201 | |
| 0.6 | |
| 0.3 | |
| 0.23 | |
| ±0.03 | |
| ±0.03 | |
| ±0.03 | |
| Surface Mount |
This is a RC0201FR-07100KL fixed single surface-mount resistor from Yageo. This product has a resistance value of 100K Ohm. This dependable part has a power rating of 0.05 (1/20) W. Its temperature coefficient is ±200 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device is made with thick film technology. This product is 0.6 mm long, 0.23 mm tall and 0.3 mm deep. It has a tolerance of 1%. This part has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

