YageoRC0201FR-0712K1LWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0201 12.1K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R

The RC0201FR-0712K1L fixed single surface-mount resistor from Yageo makes it easy to add resistors to your circuit board. This product has a resistance value of 12.1K Ohm. This part has a power rating of 0.05 (1/20) W. Its temperature coefficient is ±200 ppm/°C. This device is made with thick film technology. It has a tolerance of 1%. This product is 0.6 mm long, 0.23 mm tall and 0.3 mm deep. This part has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

Auf Lager: 61.383 Stück

Regional Inventory: 1.383

    Total0,04 €Price for 1

    1.383 auf Lager: morgen versandbereit

    • Service Fee  5,93 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2202+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      1383
      Country Of origin:
      Taiwan
         
      • Price: 0,0373 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2202+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 1.383 Stück
      • Price: 0,0373 €
    • (10000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2533+
      Manufacturer Lead Time:
      22 Wochen
      Country Of origin:
      China
      • In Stock: 60.000 Stück
      • Price: 0,0019 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.