YageoRC0201FR-07130RLWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 0201 130 Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 130 | |
| 1% | |
| 25 | |
| No | |
| 0.05 (1/20) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±200 | |
| 70 to 125 | |
| High Reliability | |
| No | |
| No | |
| No | |
| Epoxy | |
| 0201 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0201 | |
| 0.6 | |
| 0.3 | |
| 0.23 | |
| ±0.03 | |
| ±0.03 | |
| ±0.03 | |
| Surface Mount |
The RC0201FR-07130RL fixed single surface-mount resistor from Yageo makes it easy to add resistors to your circuit board. This part has a power rating of 16 W. This product has a resistance value of 5 Ohm. The RC0201FR-07130RL part has a 16 termination style. This device is made with power technology. It is reliable with a failure rate grade of -25 to 105.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

